
ADC Single Pipelined 1.5Msps 8-bit Parallel 20-Pin SOIC W T/R
Texas Instruments ADC08061CIWMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 875mW |
| Resolution | 8b |
| Sampling Rate | 1.5MS/s |
| RoHS | Compliant |
No datasheet is available for this part.
