ADC Single SAR 31ksps 8-bit Serial 20-Pin PDIP
Sign in to ask questions about the Texas Instruments ADC0838CCNSL160884 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC0838CCNSL160884 technical specifications.
| Package/Case | PDIP |
| Number of A/D Converters | 1 |
| Polarity | Unipolar |
| Resolution | 8b |
| Sampling Rate | 31KS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC0838CCNSL160884 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.