
The ADC10030CIVTX/NOPB is a 10-bit analog-to-digital converter from Texas Instruments. It operates at a sampling rate of 30MS/s and is powered by a 5V supply voltage. The device is packaged in a LQFP and is designed for surface mount applications. It is RoHS compliant and has an operating temperature range of -40°C to 85°C.
Texas Instruments ADC10030CIVTX/NOPB technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| RoHS | Compliant |
No datasheet is available for this part.
