The ADC1175CIJMX/NOPB is an 8-bit analog-to-digital converter with a sampling rate of 20MS/s and a resolution of 8 bits. It operates on a supply voltage of 5V and has a power dissipation of 60mW. The device is packaged in a SOIC W package and is designed for surface mount applications. It can operate over a temperature range of -20°C to 75°C.
Texas Instruments ADC1175CIJMX/NOPB technical specifications.
| Package/Case | SOIC W |
| Integral Nonlinearity (INL) | 1.3LSB |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 60mW |
| Resolution | 8b |
| Sampling Rate | 20MS/s |
| RoHS | Compliant |
No datasheet is available for this part.