Texas Instruments ADC12041CIV/NOPB, 12 + Sign bit ADC Differential Input, Parallel Interface, 28-pin PLCC
Texas Instruments ADC12041CIV/NOPB technical specifications.
| Package/Case | PLCC |
| Height | 3.68mm |
| Integral Nonlinearity (INL) | 1LSB |
| Length | 11.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Sampling Rate | 216KS/s |
| Width | 11.43mm |
| RoHS | Compliant |
No datasheet is available for this part.