ADC Single SAR 114ksps 12-bit+Sign Serial 20-Pin SSOP T/R
Texas Instruments ADC12132CIMSAX/NOPB technical specifications.
| Package/Case | SSOP |
| Integral Nonlinearity (INL) | 2LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Sampling Rate | 114KS/s |
| RoHS | Compliant |
No datasheet is available for this part.