The ADC14DS105KARB/NOPB is a 14-bit dual A/D converter evaluation kit from Texas Instruments. It features a sampling rate of 105000000 samples per second and operates over a temperature range of -40°C to 85°C. The kit includes a single unit packaged in a box. It is not radiation hardened and is part of the PowerWise series.
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 105000000S/s |
| Series | PowerWise® |
| RoHS | Compliant |