1MSPS 12-/10-/8-BIT A/D CONVERTERS IN 6-LEAD SOT-23
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADCS7476AIMFX/HALF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADCS7476AIMFX/HALF technical specifications.
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| Sampling Rate | 1MS/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADCS7476AIMFX/HALF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.