
IC AFE 3 CHAN 8BIT 128PQFP
Texas Instruments ADCS9888CVH-140/NOPB technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Max Power Dissipation | 1.3W |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Package Quantity | 66 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
