
The ADS1286PBG4 is a 12-bit analog-to-digital converter with a conversion rate of 20KS/s. It features a differential input type and supports SPI, serial, 2-wire, and 3-wire interfaces. The device operates within a temperature range of -40°C to 85°C and is powered by a 5.25V supply voltage. It is available in a PDIP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADS1286PBG4 technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 20KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, 2-Wire, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
