
14-bit, single-channel Analog-to-Digital Converter (ADC) with a 65 MS/s sampling rate. Features differential input, SPI, LVDS, serial, and parallel interfaces, and offers 75dB SNR and 95dB SFDR. Operates from a 3V to 3.6V supply, with a maximum power dissipation of 400mW. Packaged in a 5x5mm QFN.
Texas Instruments ADS6142IRHBRG4 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Consumption | 285mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 75dB |
| Spurious-free dynamic range (SFDR) | 95dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6142IRHBRG4 to view detailed technical specifications.
No datasheet is available for this part.
