
14-bit, 1-channel Analog-to-Digital Converter (ADC) with a 105 MS/s sampling rate. Features differential input, LVDS, serial, 3-wire, and parallel interfaces. Offers 74.4dB Signal-to-Noise Ratio (SNR) and 4.5 LSB Integral Nonlinearity (INL). Operates from a 3V to 3.6V supply with 374mW power consumption. Packaged in a 32-pin QFN, suitable for surface mounting.
Texas Instruments ADS6144IRHBR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 374mW |
| Power Dissipation | 374mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 74.4dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6144IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
