
Dual-channel 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 65 MS/s. Features differential input type, SPI, LVDS, serial, and parallel interfaces. Offers 71.2dB Signal-to-Noise Ratio (SNR) and 88dB Spurious-free dynamic range (SFDR). Operates within a 3V to 3.6V supply voltage range, with a nominal supply current of 190mA. Packaged in a 48-pin VQFN with a 7x7mm footprint, suitable for operation from -40°C to 85°C.
Texas Instruments ADS6222IRGZR technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 190mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 630mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6222IRGZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
