
Dual 12-bit Analog-to-Digital Converter (ADC) with a 65MS/s conversion rate. Features differential input, 2 channels, and serialized LVDS output. Offers 2LSB integral nonlinearity and 71.2dB signal-to-noise ratio. Operates from a 3V to 3.6V supply, with a maximum power dissipation of 800mW. Packaged in a 48-VQFN, this component supports SPI and parallel interfaces and operates within a -40°C to 85°C temperature range.
Texas Instruments ADS6222IRGZRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 65MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | SPI, LVDS, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Nominal Supply Current | 190mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Consumption | 630mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 71.2dB |
| Spurious-free dynamic range (SFDR) | 88dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS6222IRGZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
