
Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 65 MSPS. Features differential input and supports LVDS, parallel, and serial interfaces. Operates at 3.6V with a power consumption of 518mW and a maximum power dissipation of 578mW. Packaged in a 64-VQFN for surface mounting, with an operating temperature range of -40°C to 85°C. Offers a Signal-to-Noise Ratio (SNR) of 71.6dB.
Texas Instruments ADS62P22IRGCTG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 65000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 578mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 518mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Signal to Noise Ratio (SNR) | 71.6dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P22IRGCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
