Dual-channel, 12-bit Analog-to-Digital Converter (ADC) with a sampling rate of 125 MSPS. Features differential input and offers both LVDS and parallel serial interfaces. Operates from a 3.6V supply with a power consumption of 792mW. Packaged in a VQFN for surface mounting, this component boasts a signal-to-noise ratio of 71.3dB and operates across a temperature range of -40°C to 85°C.
Texas Instruments ADS62P25IRGCRG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 125000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 908mW |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 792mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000000S/s |
| Signal to Noise Ratio (SNR) | 71.3dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P25IRGCRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
