Dual-channel, 14-bit Analog-to-Digital Converter (ADC) with a 105 MSPS sampling rate. Features differential inputs, DDR, LVDS, and parallel interfaces, and a 74.5 dB signal-to-noise ratio. This surface-mount component offers 0.6 LSB DNL and 5 LSB INL, operating from a 3V to 3.6V supply. Packaged in a VQFN with gold plating, it is lead-free and RoHS compliant, suitable for operation between -40°C and 85°C.
Texas Instruments ADS62P44IRGCR technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 105000KS/s |
| Differential Nonlinearity | 0.6LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | DDR, LVDS, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 792mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 700mW |
| Power Dissipation | 710mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 105000000S/s |
| Signal to Noise Ratio (SNR) | 74.5dB |
| Supply Type | Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS62P44IRGCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
