The ADS6444MRGCTEP is a 14-bit analog-to-digital converter with 64 terminals, operating from a 3.3V supply voltage. It has a temperature range of -55 to 125°C and is classified as a military-grade device. The converter is packaged in a HVQCCN package type, which is a 64-pin, 9x9mm LCC64 package with a 0.35mm pitch.
Texas Instruments ADS6444MRGCTEP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 14 |
| Converter Type | ADC, PROPRIETARY METHOD |
| Analog Input Voltage-Max | 2 |
| Analog Input Voltage-Min | -2 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS6444MRGCTEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.