
The ADS7040IDCUR is an 8-bit successive approximation analog-to-digital converter with a nominal supply voltage of 3V and a minimum supply voltage of 1.65V. It has a maximum supply current of 185mA and operates over a temperature range of -40 to 125 degrees Celsius. The device is available in a VSSOP-8 package with a width of 2mm and a length of 2.3mm. It is designed for automotive applications and meets the AEC-Q100 qualification standard.
Texas Instruments ADS7040IDCUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 185 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 8 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7040IDCUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.