The ADS7043IDCUT is a 12-bit successive approximation analog-to-digital converter (ADC) with a nominal supply voltage of 3V and a maximum supply current of 0.26mA. It operates over a temperature range of -40°C to 125°C and is available in a VSSOP-8 package. The device is designed for automotive applications and has a maximum analog input voltage of 1.8V and a minimum analog input voltage of -0.825V. The ADC has a single function and a 12-bit resolution.
Texas Instruments ADS7043IDCUT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.26 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.8 |
| Analog Input Voltage-Min | -0.825 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7043IDCUT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.