The ADS7043IRUGR is a 12-bit successive approximation ADC with a supply voltage range of 1.65V to 3V and a maximum supply current of 0.26mA. It is available in a VQCCN-8 package. The device operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The ADC has a 1.8V analog input voltage range and is designed for use in data converter applications.
Texas Instruments ADS7043IRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.26 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 1.8 |
| Analog Input Voltage-Min | -0.825 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7043IRUGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.