12-bit, 3MSPS Successive Approximation Analog-to-Digital Converter (ADC) featuring a differential input and low-power operation. Designed for automotive applications, this integrated circuit offers a wide operating temperature range from -40°C to 125°C. It supports a nominal supply voltage of 3.3V, with a minimum of 1.65V, and a maximum analog input voltage of 3.6V. The compact 8-terminal, 1.5mm x 1.5mm QUAD JEDEC S-PQCC-N8 package ensures a small footprint.
Texas Instruments ADS7047IRUGR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N8 |
| Width | 1.5 |
| Length | 1.5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 1.4 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 3.6 |
| Analog Input Voltage-Min | -2.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS7047IRUGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.