
12-bit, 1-MSPS SAR ADC with a single-ended input. Features 0.5 LSB INL and DNL, a 73.9 dB SNR, and a serial interface. Operates from a 2.7V to 5.5V single supply, with power consumption of 13.7mW. Packaged in a 16-QFN VQFN with gold contact plating, suitable for surface mounting and operating temperatures from -40°C to 85°C.
Texas Instruments ADS7229IRSAT technical specifications.
| Package/Case | VQFN |
| Contact Plating | Gold |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 38.6mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.7mW |
| Power Dissipation | 30mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 73.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7229IRSAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
