14-bit, 1MS/s successive approximation analog-to-digital converter (ADC) with a single-ended input. Features SPI serial interface, 1 LSB integral nonlinearity, and 85.9dB signal-to-noise ratio. Operates from a 2.7V to 5.5V single supply voltage, with a maximum power dissipation of 13.7mW. Packaged in a 16-pin VQFN surface mount package, suitable for operation between -40°C and 85°C.
Texas Instruments ADS7279IRSARG4 technical specifications.
| Package/Case | VQFN |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 13.7mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 13.7mW |
| Power Dissipation | 38.6mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 85.9dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7279IRSARG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
