
12-bit, 125 kS/s Analog-to-Digital Converter (ADC) for microprocessor interfacing. Features a single-ended input, parallel interface, and bipolar/unipolar polarity. Offers 0.5 LSB integral nonlinearity and 72 dB signal-to-noise ratio. Packaged in a 28-pin SOIC with gold contact plating, suitable for surface mounting. Operates from a 4.5V to 16.5V supply range with a maximum power dissipation of 120mW.
Texas Instruments ADS774HIBDWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage | -16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Supply Type | Dual, Analog, Digital, Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS774HIBDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
