
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 125 kS/s sampling rate. Features single-ended input, parallel interface, and bipolar/unipolar polarity. Operates with a 4.5V to 5.5V supply voltage, consuming 75mW of power. Housed in a 28-pin SOIC package with gold contact plating, this component offers 1 LSB integral nonlinearity and 72dB signal-to-noise ratio.
Texas Instruments ADS774JU technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 125KS/s |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 120mW |
| Max Supply Voltage (DC) | 5.4V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Consumption | 75mW |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 78dB |
| Supply Type | Dual, Analog, Digital, Single |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS774JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
