
12-bit successive approximation analog-to-digital converter (ADC) with a 333 kS/s conversion rate. Features a single-ended input, bipolar polarity, and a parallel interface. Offers 0.5 LSB integral nonlinearity and 0.75 LSB differential nonlinearity, with a signal-to-noise ratio of 73 dB. Operates from a 5.25V supply, with a maximum power dissipation of 215mW. Packaged in a 24-pin SOIC surface mount package, this RoHS compliant component is suitable for applications within a 0°C to 70°C temperature range.
Texas Instruments ADS7800KU/1K technical specifications.
| Conversion Rate | 333KS/s |
| Differential Nonlinearity | 0.75LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 215mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Signal to Noise Ratio (SNR) | 73dB |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7800KU/1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
