1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOIC-20
Texas Instruments ADS7808UBE4 technical specifications.
| Conversion Rate | 100KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7808UBE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
