
16-bit, 250 kSPS SAR Analog-to-Digital Converter (ADC) featuring a single-ended input and a parallel interface. This component offers 16-bit resolution with a conversion rate of 250 kS/s, achieving a Signal-to-Noise Ratio (SNR) of 82dB and Spurious-Free Dynamic Range (SFDR) of 100dB. It operates with a dual supply voltage range of 4.75V to 5.25V and has a power dissipation of 200mW. Packaged in a 28-SOIC with gold contact plating, this RoHS compliant ADC is suitable for operation between -25°C and 85°C.
Texas Instruments ADS7815U technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 5V |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Consumption | 200mW |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250KS/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| Supply Current | 30mA |
| Supply Type | Dual |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7815U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
