
16-bit, 250kS/s sampling CMOS Analog-to-Digital Converter (ADC) with a single-ended input. Features 82dB Signal to Noise Ratio (SNR) and 100dB Spurious-free dynamic range (SFDR). Integral Nonlinearity (INL) is 4LSB. Operates from a 4.75V to 5.25V supply voltage with a nominal supply current of 30mA. Packaged in a 28-SOIC, this RoHS compliant component is suitable for operation between -25°C and 85°C.
Texas Instruments ADS7815U/1KE4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 250KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 30mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Signal to Noise Ratio (SNR) | 82dB |
| Spurious-free dynamic range (SFDR) | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7815U/1KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
