
12-Bit Differential Input Analog-to-Digital Converter (ADC) with a 200 kS/s conversion rate. Features a 1 LSB integral nonlinearity and 86 dB spurious-free dynamic range. Operates with a 5V supply voltage and consumes 460 µA nominal supply current, resulting in 2.3 mW power consumption. This bipolar, single-channel ADC utilizes a serial interface and is housed in an 8-VSSOP package. Suitable for operation between -40°C and 85°C, this lead-free and RoHS-compliant component is supplied on tape and reel.
Texas Instruments ADS7817EB/250 technical specifications.
| Package/Case | VSSOP |
| Conversion Rate | 200KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 460uA |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 2.3mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Spurious-free dynamic range (SFDR) | 86dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7817EB/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
