
12-bit, 4-channel analog-to-digital converter (ADC) with a parallel interface. Features a 200 kS/s conversion rate, 1 LSB integral nonlinearity, and 0.8 LSB differential nonlinearity. Operates from a 4.75V to 5.25V supply voltage with a typical supply current of 550 µA. This unipolar device offers a 72 dB signal-to-noise ratio and 79 dB spurious-free dynamic range. Packaged in a 28-pin SSOP with gold contact plating, it operates across a -40°C to 85°C temperature range.
Texas Instruments ADS7842E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 0.8LSB |
| Full Scale Error | 4LSB |
| Height | 1.95mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 4.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 72dB |
| Spurious-free dynamic range (SFDR) | 79dB |
| Supply Current | 550uA |
| Supply Type | Analog, Digital, Single |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7842E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
