12-bit, 4-channel analog-to-digital converter (ADC) featuring a 500 kS/s conversion rate. This IC offers differential inputs and a bipolar polarity, with an integral nonlinearity of 1 LSB and 75 dB spurious-free dynamic range. Operates from a 4.75V to 5.25V supply, consuming a nominal 5mA. Interface options include SPI and serial communication. Packaged in a QFN for tape and reel deployment.
Texas Instruments ADS7861IBRHBR technical specifications.
| Package/Case | QFN |
| Conversion Rate | 500KS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 42.5mW |
| Max Supply Voltage (DC) | 5.25V |
| Min Supply Voltage (DC) | 4.75V |
| Nominal Supply Current | 5mA |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 2 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Consumption | 25mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000S/s |
| Spurious-free dynamic range (SFDR) | 75dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS7861IBRHBR to view detailed technical specifications.
No datasheet is available for this part.
