The ADS809Y/2KG4 is a single-channel analog-to-digital converter with a conversion rate of 80MS/s and a resolution of 12 bits. It operates from a 5V supply voltage and is packaged in a HTQFP package. The device is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The ADS809Y/2KG4 is suitable for applications requiring high-speed analog-to-digital conversion.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Conversion Rate | 80000KS/s |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 945mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Signal to Noise Ratio (SNR) | 65.5dB |
| RoHS | Compliant |