
The AFE1103E/1KG4 is a 14-bit single channel analog-to-digital converter from Texas Instruments. It operates at a maximum data rate of 1.17Mbps and has a maximum power dissipation of 250mW. The device is designed to function within a temperature range of -40°C to 85°C. It is packaged in a lead-free SSOP package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 1.17Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.021175oz |
| RoHS | Compliant |
