
The AFE1103EG4 is a 14-bit, 1-channel analog-to-digital converter with a data rate of 1.17Mbps. It is packaged in a surface-mount SSOP-20 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum power dissipation of 250mW. It is not radiation hardened and contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 1.17Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1168KS/s |
| Series | AFE1103 |
| Weight | 0.021175oz |
| RoHS | Compliant |