The AFE2124E/1KG4 is a 14-bit analog-to-digital converter with a serial interface operating at up to 1.17 megabits per second. It is packaged in a surface mount SSOP package and is rated for operation between -40°C and 85°C. The device is not radiation hardened and contains lead, making it non-compliant with lead-free requirements. It is, however, compliant with RoHS regulations. The AFE2124E/1KG4 has a maximum power dissipation of 250 milliwatts and a maximum supply voltage of 5.25 volts.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Data Rate | 1.17Mbps |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 1.168MS/s |
| Series | AFE2124 |
| Weight | 0.021175oz |
| RoHS | Compliant |