Automotive-grade Analog Front End (AFE) IC featuring 4 analog-to-digital converters (ADCs) with 12-bit resolution. This general-purpose component operates across an industrial temperature range of -40°C to 105°C and supports a nominal supply voltage of 1.8V, with a maximum of 1.9V and a minimum of 1.7V. Housed in a 64-pin VQFN EP package with QUAD terminal position, it measures 9mm in width and 9mm in length. The device meets AEC-Q100 screening requirements.
Texas Instruments AFE5401TRGCTQ1 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AFE5401TRGCTQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.