The AM3352ZCZ27 is a microcontroller from Texas Instruments that features an ARM Cortex-A8 core with a 32-bit data bus. It operates at a maximum frequency of 275 megahertz and is packaged in a surface mount configuration. This device can interface with various communication protocols, including I2C, SPI, USB, CAN, Ethernet, and UART. The AM3352ZCZ27 can withstand operating temperatures between 0 degrees Celsius and 90 degrees Celsius. However, it does not meet the requirements for RoHS compliance.
Texas Instruments AM3352ZCZ27 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Memory Type | ROM, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM3352ZCZ27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.