MPU AM335x RISC 32-Bit 275MHz 1.8V/3.3V 324-Pin NF-BGA
Texas Instruments AM3356ZCZD27 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 275MHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM3356ZCZD27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.