The AM3871BCYE100 is a 32-bit ARM microcontroller with a maximum operating frequency of 1GHz and a 32-bit data bus. It is packaged in a BGA package and is available in a tray. The device operates within a temperature range of 0°C to 90°C. The AM3871BCYE100 is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Texas Instruments AM3871BCYE100 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Max Frequency | 1GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |