AM3874BCYEA80
Texas Instruments AM3874BCYEA80 technical specifications.
| Package/Case | FCBGA |
| Frequency | 800MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.