MPU AM389x RISC 32-Bit 40nm 1.5GHz 1.5V/1.8V/3.3V 1031-Pin FCBGA
Texas Instruments AM3892CYG150 technical specifications.
| Package/Case | FCBGA |
| Frequency | 1.5GHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.05V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments AM3892CYG150 to view detailed technical specifications.
No datasheet is available for this part.