
System Hardware Monitor with Two-Wire and SMBus Serial Interface
Texas Instruments AMC80AIPWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Interface | SMBus |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Analog Inputs | 7 |
| Number of Bits | 10 |
| Operating Supply Current | 10mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments AMC80AIPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
