The BAS16 is a single diode in a SOT-23 package, rated for 85V and 200mA. It has a low capacitance of 2pF and a reverse recovery time of 6ns. The diode is lead free and has a maximum operating temperature of 150°C, with a minimum operating temperature of -55°C. It is available in tape and reel packaging and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 85V |
| Max Reverse Current | 1uA |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| Reverse Recovery Time | 6ns |
| RoHS Compliant | No |
| DC Rated Voltage | 85V |
| RoHS | Not Compliant |