Rectifier Diode Small Signal Switching 250V 0.225A 50ns 3-Pin SOT-23 T/R
Texas Instruments BAS21SLT1G technical specifications.
| Capacitance | 5pF |
| Package/Case | SOT-23-3 |
| Current Rating | 225mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.