Diode Small Signal Schottky 70V 0.07A 3-Pin SOT-23 T/R
Texas Instruments BAS70-05FILM technical specifications.
| Capacitance | 2pF |
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.