Diode, Schottky Barrier, Fast, Vr 30V, If 200mA, Pkg SOT-23 (TO-236), Config Dual
Texas Instruments BAT54SLT1G technical specifications.
| Capacitance | 10pF |
| Package/Case | SOT-23 |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.