Diode; Rectifier; Switching; Vr 70V; If 200mA; Pkg SOT-23 (TO-236); Vf 1250mV; Trr 6ns
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.5pF |
| Current Rating | 200mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| DC Rated Voltage | 70V |
| RoHS | Not Compliant |