Fast Charge Management Li-Ion/NiCD/NiMH Packs 2000mA 8-Pin SOIC Tube
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 2A |
| RoHS Compliant | No |
| RoHS | Not Compliant |